
6609985-3 | |
|---|---|
DigiKey Part Number | 6609985-3-ND |
Manufacturer | |
Manufacturer Product Number | 6609985-3 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 6A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 6A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6EJH1 | TE Connectivity Corcom Filters | 144 | CCM1238-ND | 10,84000 € | MFR Recommended |
| B84771M0006A000 | TDK | 0 | 495-4509-ND | 9,20000 € | Similar |
| F3400CA06 | Curtis Industries | 0 | F3400CA06-ND | 18,29900 € | Similar |



