
6609977-8 | |
|---|---|
DigiKey Part Number | 6609977-8-ND |
Manufacturer | |
Manufacturer Product Number | 6609977-8 |
Description | LINE FILTER 63A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 63 A 50/60Hz Single Stage Threaded Post (1/4-20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 63 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | UR | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (1/4-20) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,97000 € | 294,97 € |
| Unit Price without VAT: | 294,97000 € |
|---|---|
| Unit Price with VAT: | 351,01430 € |

