



6609976-2 | |
|---|---|
DigiKey Part Number | 6609976-2-ND |
Manufacturer | |
Manufacturer Product Number | 6609976-2 |
Description | LINE FILTER 250VAC 25A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 25 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | UR | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 4.9mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,55000 € | 176,55 € |
| 10 | 144,06100 € | 1.440,61 € |
| 26 | 135,39385 € | 3.520,24 € |
| Unit Price without VAT: | 176,55000 € |
|---|---|
| Unit Price with VAT: | 210,09450 € |

