MFR Recommended
Similar
Similar

6609113-5 | |
|---|---|
DigiKey Part Number | CCM1689-ND |
Manufacturer | |
Manufacturer Product Number | 6609113-5 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 3A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Shielded |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.50mm x 39.62mm |
Current Rating - Appliance Inlet 3A | Panel Thickness 0.031" ~ 0.098" (0.79mm ~ 2.49mm) |
Voltage Rating - Appliance Inlet 120/250VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Filtered (EMI, RFI) - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN9264-3-06 | TE Connectivity Schaffner | 0 | 817-FN9264-3-06-ND | 13,31633 € | MFR Recommended |
| DC12.2102.001 | SCHURTER Inc. | 281 | 486-1074-ND | 27,81000 € | Similar |
| DC12.2102.003 | SCHURTER Inc. | 0 | 486-5852-ND | 27,83000 € | Similar |




