Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609102-2

DigiKey Part Number
CCM2178-ND
Manufacturer
Manufacturer Product Number
6609102-2
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6609102-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
120VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
10A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.187" (4.7mm)
Features
Interconnection Block, Voltage Selector
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 26.92mm x 54.10mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,89000 €22,89 €
1019,45800 €194,58 €
2518,24040 €456,01 €
6017,14800 €1.028,88 €
12016,33017 €1.959,62 €
30015,30887 €4.592,66 €
54014,68789 €7.931,46 €
Manufacturers Standard Package
Unit Price without VAT:22,89000 €
Unit Price with VAT:27,23910 €