Single Phase EMC/EMI Line Filter 10 A 125V Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609075-8

DigiKey Part Number
CCM1743-ND
Manufacturer
Manufacturer Product Number
6609075-8
Description
LINE FILTER 125VDC 10A PANEL MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 125V Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
6609075-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
-
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
125V
Voltage - Rated AC
-
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, UL, VDE
Operating Temperature
-10°C ~ 55°C
Mounting Type
Panel Mount
Termination Style
Quick Connect
Inductance
100µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.