Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6609068-4 | |
|---|---|
DigiKey Part Number | 6609068-4-ND |
Manufacturer | |
Manufacturer Product Number | 6609068-4 |
Description | LINE FILTER 25A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 25 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 6609068-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 277 V | |
Voltage - Rated AC (Phase to Phase) | 480 V | |
Current | 25 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | UR | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |





