6609064-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 1.198
Unit Price: 11,96000 €
Datasheet
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609064-3

DigiKey Part Number
CCM2034-ND
Manufacturer
Manufacturer Product Number
6609064-3
Description
LINE FILTER 250VAC 6A TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
6609064-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15011,94887 €1.792,33 €
Manufacturers Standard Package
Unit Price without VAT:11,94887 €
Unit Price with VAT:14,21916 €