6609059-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Schaffner
In Stock: 1.031
Unit Price: 14,75000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 835
Unit Price: 17,42000 €
Datasheet
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609059-2

DigiKey Part Number
CCM1696-ND
Manufacturer
Manufacturer Product Number
6609059-2
Description
LINE FILTER 250VAC 3A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
6609059-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
TE Connectivity Corcom Filters
Applications
General Purpose
Series
Approval Agency
CSA, UR, VDE
Packaging
Bulk
Operating Temperature
-10°C ~ 40°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
13.77mH
Voltage - Rated AC
250V
Base Product Number
Current
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN2010-3-06TE Connectivity Schaffner1.031817-1242-ND14,75000 €MFR Recommended
FN2020-3-06TE Connectivity Schaffner835817-1260-ND17,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes