6609053-5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 52,61000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 86
Unit Price: 51,54000 €
Datasheet
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609053-5

DigiKey Part Number
CCM1606-ND
Manufacturer
Manufacturer Product Number
6609053-5
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
6609053-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
TE Connectivity Corcom Filters
Applications
General Purpose
Series
Approval Agency
CSA, UR, VDE
Packaging
Bulk
Operating Temperature
-10°C ~ 40°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
18.5mH
Voltage - Rated AC
250V
Base Product Number
Current
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5500.2055SCHURTER Inc.0486-3774-ND52,61000 €Similar
FN2080B-6-06TE Connectivity Schaffner86817-2398-ND51,54000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,40000 €49,40 €
1239,66833 €476,02 €
3635,99972 €1.295,99 €
6034,40967 €2.064,58 €
10832,66444 €3.527,76 €
25232,47679 €8.184,15 €
Manufacturers Standard Package
Unit Price without VAT:49,40000 €
Unit Price with VAT:58,78600 €