
6609049-2 | |
|---|---|
DigiKey Part Number | 6609049-2-ND |
Manufacturer | |
Manufacturer Product Number | 6609049-2 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 6609049-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 32.18mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,02000 € | 58,02 € |
| 12 | 46,59583 € | 559,15 € |
| 36 | 42,28500 € | 1.522,26 € |
| 60 | 40,41617 € | 2.424,97 € |
| 108 | 38,84537 € | 4.195,30 € |
| Unit Price without VAT: | 58,02000 € |
|---|---|
| Unit Price with VAT: | 69,04380 € |

