Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609048-5

DigiKey Part Number
CCM1605-ND
Manufacturer
Manufacturer Product Number
6609048-5
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
6609048-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
48.8mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,78000 €80,78 €
1663,24688 €1.011,95 €
3259,48625 €1.903,56 €
5656,61018 €3.170,17 €
10456,31548 €5.856,81 €
Unit Price without VAT:80,78000 €
Unit Price with VAT:96,12820 €