6609047-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 17
Unit Price: 61,67000 €
Datasheet
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609047-2

DigiKey Part Number
CCM2304-ND
Manufacturer
Manufacturer Product Number
6609047-2
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
6609047-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
9.5mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 24 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,78000 €64,78 €
1650,71500 €811,44 €
3247,70125 €1.526,44 €
5645,39643 €2.542,20 €
10443,95519 €4.571,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,78000 €
Unit Price with VAT:77,08820 €

Other Suppliers on DigiKey

24In Stock
Ships from WEC