6609031-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 25,29000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: 25,75000 €
Datasheet
Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Two Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609031-2

DigiKey Part Number
CCM2267-ND
Manufacturer
Manufacturer Product Number
6609031-2
Description
LINE FILTER 250VAC 1A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Two Stage Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
6609031-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
1 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
3.72mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,84000 €33,84 €
1826,22167 €471,99 €
2725,29926 €683,08 €
5423,79648 €1.285,01 €
10822,38176 €2.417,23 €
25221,21381 €5.345,88 €
Unit Price without VAT:33,84000 €
Unit Price with VAT:40,26960 €