
6609020-6 | |
|---|---|
DigiKey Part Number | 6609020-6-ND |
Manufacturer | |
Manufacturer Product Number | 6609020-6 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 6609020-6 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 1.76mH |
Voltage - Rated AC 250V | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 € | 21,42 € |
| 10 | 17,47900 € | 174,79 € |
| 36 | 15,61056 € | 561,98 € |
| 72 | 14,68375 € | 1.057,23 € |
| 108 | 14,16694 € | 1.530,03 € |
| 252 | 13,14389 € | 3.312,26 € |
| 504 | 12,71663 € | 6.409,18 € |
| Unit Price without VAT: | 21,42000 € |
|---|---|
| Unit Price with VAT: | 25,48980 € |

