



6609020-3 | |
|---|---|
DigiKey Part Number | CCM2002-ND |
Manufacturer | |
Manufacturer Product Number | 6609020-3 |
Description | LINE FILTER 250VAC 2A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6609020-3 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 539µH |
Voltage - Rated AC 250V | Base Product Number |
Current 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2010-3-06 | TE Connectivity Schaffner | 1.041 | 817-1242-ND | 14,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| 10 | 13,24700 € | 132,47 € |
| 25 | 12,21800 € | 305,45 € |
| 56 | 11,37839 € | 637,19 € |
| 112 | 10,70286 € | 1.198,72 € |
| 280 | 9,86996 € | 2.763,59 € |
| 504 | 9,36942 € | 4.722,19 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |

