Direct
Similar
Similar
Similar



6609016-1 | |
|---|---|
DigiKey Part Number | CCM1203-ND |
Manufacturer | |
Manufacturer Product Number | 6609016-1 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6609016-1 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 1A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 1A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84771A0010A000 | TDK | 19 | 495-75267-ND | 9,20000 € | Direct |
| 858-01/003 | Qualtek | 4 | Q466-ND | 6,84000 € | Similar |
| B84771A0001A000 | TDK | 236 | 495-75270-ND | 9,20000 € | Similar |
| F2199CA01 | Curtis Industries | 0 | 364-1113-ND | 14,09600 € | Similar |
| F2400CA03 | Curtis Industries | 0 | F2400CA03-ND | 19,66200 € | Similar |















