MFR Recommended

6609014-1 | |
|---|---|
DigiKey Part Number | CCM1992-ND |
Manufacturer | |
Manufacturer Product Number | 6609014-1 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer TE Connectivity Corcom Filters | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 1A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Obsolete | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades | Features Front or Rear Side Mount |
Current Rating - Appliance Inlet 1A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 120/250VAC | Approval Agency CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1EF1F | TE Connectivity Corcom Filters | 34 | CCM1100-ND | 15,98000 € | Direct |
| FN9222-1-06 | TE Connectivity Schaffner | 810 | 817-1416-ND | 6,20000 € | MFR Recommended |



