Three Phase (Wye) EMC/EMI Line Filter 60 A 440V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60KEVD10AFPW

DigiKey Part Number
174-60KEVD10AFPW-ND
Manufacturer
Manufacturer Product Number
60KEVD10AFPW
Description
LINE FILTER 440VAC 60A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 60 A 440V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
60 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC
440V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1471,48000 €471,48 €
10407,85300 €4.078,53 €
Manufacturers Standard Package
Unit Price without VAT:471,48000 €
Unit Price with VAT:561,06120 €