
60DCF10 | |
|---|---|
DigiKey Part Number | 60DCF10-ND |
Manufacturer | |
Manufacturer Product Number | 60DCF10 |
Description | LINE FILTER 80VDC 60A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 60 A 80V Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 80V | |
Voltage - Rated AC | - | |
Current | 60 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UL | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | - |

