Three Phase (Wye) EMC/EMI Line Filter 60 A 50/60Hz Two Stage Threaded Post (1/4-20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60AYT6C

DigiKey Part Number
CCM1730-ND
Manufacturer
Manufacturer Product Number
60AYT6C
Description
LINE FILTER 60A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 60 A 50/60Hz Two Stage Threaded Post (1/4-20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
60 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
UL
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Threaded Post (1/4-20)
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Inductance
1.48mH
Voltage - Rated AC (Phase to Phase)
440 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.