Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5VR7M

DigiKey Part Number
CCM2265-ND
Manufacturer
Manufacturer Product Number
5VR7M
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
5A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
5A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.89mm x 23.11mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,32000 €27,32 €
Unit Price without VAT:27,32000 €
Unit Price with VAT:32,51080 €