Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Two Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5VR7

DigiKey Part Number
CCM1351-ND
Manufacturer
Manufacturer Product Number
5VR7
Description
LINE FILTER 250VAC 5A CHASS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Two Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
5 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
IEC 320-C14, Quick Connect
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,49000 €29,49 €
1624,24750 €387,96 €
3223,09031 €738,89 €
5622,19679 €1.243,02 €
10421,24904 €2.209,90 €
25619,94199 €5.105,15 €
Unit Price without VAT:29,49000 €
Unit Price with VAT:35,09310 €