
5ER3 | |
|---|---|
DigiKey Part Number | CCM2297-ND |
Manufacturer | |
Manufacturer Product Number | 5ER3 |
Description | LINE FILTER 250VAC 5A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 1.032mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,58000 € | 32,58 € |
| 12 | 26,16750 € | 314,01 € |
| 36 | 23,74861 € | 854,95 € |
| 60 | 22,70067 € | 1.362,04 € |
| 108 | 21,55065 € | 2.327,47 € |
| 252 | 20,33167 € | 5.123,58 € |
| Unit Price without VAT: | 32,58000 € |
|---|---|
| Unit Price with VAT: | 38,77020 € |


