Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
5EK7

5EK7

DigiKey Part Number
CCM2020-ND
Manufacturer
Manufacturer Product Number
5EK7
Description
LINE FILTER 250VAC 5A CHASS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
5 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,64000 €26,64 €
1820,64556 €371,62 €
2719,91963 €537,83 €
5418,73685 €1.011,79 €
10817,62343 €1.903,33 €
25216,35000 €4.120,20 €
50416,22230 €8.176,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,64000 €
Unit Price with VAT:31,70160 €

Other Suppliers on DigiKey

22In Stock
Ships from WEC