Three Phase (Wye) EMC/EMI Line Filter 52 A 440V 50/60Hz Single Stage Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50KESS6AFPW

DigiKey Part Number
174-50KESS6AFPW-ND
Manufacturer
Manufacturer Product Number
50KESS6AFPW
Description
LINE FILTER 440VAC 52A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 52 A 440V 50/60Hz Single Stage Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
52 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Threaded Post (M6)
Voltage - Rated AC
440V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1298,41000 €298,41 €
10244,11700 €2.441,17 €
Manufacturers Standard Package
Unit Price without VAT:298,41000 €
Unit Price with VAT:355,10790 €