
4EDL4M | |
|---|---|
DigiKey Part Number | CCM1056-ND |
Manufacturer | |
Manufacturer Product Number | 4EDL4M |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 4A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Quick Connect - 0.110" (2.8mm) |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 4A | Panel Cutout Dimensions Rectangular - 28.50mm x 55.91mm |
Voltage Rating - Appliance Inlet 120/250VAC | Approval Agency CSA, SEMKO, SEV, UL, VDE |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE00XDS60 | TE Connectivity Corcom Filters | 0 | PE00XDS60-ND | 22,52063 € | Similar |
| FN378-4-22 | TE Connectivity Schaffner | 29 | 817-1946-ND | 34,58000 € | Similar |
| PE782006 | Curtis Industries | 0 | 364-1107-ND | 30,83300 € | Similar |




