
4EDL4 | |
|---|---|
DigiKey Part Number | CCM1113-ND |
Manufacturer | |
Manufacturer Product Number | 4EDL4 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 4A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Quick Connect - 0.110" (2.8mm) |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 4A | Panel Cutout Dimensions Rectangular - 28.50mm x 55.91mm |
Voltage Rating - Appliance Inlet 120/250VAC | Approval Agency CSA, SEMKO, SEV, UL, VDE |
Number of Positions 3 | Base Product Number |


