
42KEVD10BBSW | |
|---|---|
DigiKey Part Number | 174-42KEVD10BBSW-ND |
Manufacturer | |
Manufacturer Product Number | 42KEVD10BBSW |
Description | LINE FILTER 520VAC 42A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 42 A 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated AC | 520V | |
Current | 42 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,83000 € | 302,83 € |
| 10 | 248,03500 € | 2.480,35 € |
| Unit Price without VAT: | 302,83000 € |
|---|---|
| Unit Price with VAT: | 360,36770 € |

