Three Phase (Delta) EMC/EMI Line Filter 42 A 520V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42KEMS10BBSD

DigiKey Part Number
174-42KEMS10BBSD-ND
Manufacturer
Manufacturer Product Number
42KEMS10BBSD
Description
LINE FILTER 520VAC 42A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 42 A 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
42 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
520V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1332,44000 €332,44 €
10275,55800 €2.755,58 €
Manufacturers Standard Package
Unit Price without VAT:332,44000 €
Unit Price with VAT:395,60360 €

Other Suppliers on DigiKey

18In Stock
Ships from WEC