42BCF10R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Schaffner
In Stock: 0
Unit Price: 241,97000 €
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 42 A 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Delta) EMC/EMI Line Filter 42 A 50/60Hz Two Stage Terminal Block
42BCF10R Drawing

42BCF10R

DigiKey Part Number
CCM2156-ND
Manufacturer
Manufacturer Product Number
42BCF10R
Description
LINE FILTER 42A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 42 A 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
42 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UR, VDE
Part Status
Obsolete
Operating Temperature
-10°C ~ 50°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Inductance
1.6mH
Voltage - Rated AC (Phase to Phase)
480 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3287-50-53-C21-R65TE Connectivity Schaffner0817-FN3287-50-53-C21-R65-ND241,97000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes