
40KEBS6BFPDDM | |
|---|---|
DigiKey Part Number | 174-40KEBS6BFPDDM-ND |
Manufacturer | |
Manufacturer Product Number | 40KEBS6BFPDDM |
Description | LINE FILTER 520VAC 40A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 40 A 520V 50 ~ 60Hz Single Stage Threaded Post (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Current | 40 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 217,82840 € | 5.445,71 € |
| Unit Price without VAT: | 217,82840 € |
|---|---|
| Unit Price with VAT: | 259,21580 € |

