Three Phase (Delta) EMC/EMI Line Filter 400 A 690V 50/60Hz Three Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400APS12P

DigiKey Part Number
2266-400APS12P-ND
Manufacturer
Manufacturer Product Number
400APS12P
Description
LINE FLTR 690VAC 400A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 400 A 690V 50/60Hz Three Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
400 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Post
Configuration
Three Stage
Base Product Number
Voltage - Rated AC
690V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.