
4-1609037-0 | |
|---|---|
DigiKey Part Number | CCM2056-ND |
Manufacturer | |
Manufacturer Product Number | 4-1609037-0 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 4-1609037-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.88mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 73,23167 € | 878,78 € |
| Unit Price without VAT: | 73,23167 € |
|---|---|
| Unit Price with VAT: | 87,14569 € |

