Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3VB1

DigiKey Part Number
CCM1302-ND
Manufacturer
Manufacturer Product Number
3VB1
Description
LINE FILTER 250VAC 3A CHASS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
3 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
250V
Inductance
1.76mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN2010-3-06TE Connectivity Schaffner1.031817-1242-ND14,75000 €Similar
In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,66000 €18,66 €
1015,22400 €152,24 €
3613,59667 €489,48 €
7212,78931 €920,83 €
10812,33935 €1.332,65 €
25211,44853 €2.885,03 €
50410,88010 €5.483,57 €
Manufacturers Standard Package
Unit Price without VAT:18,66000 €
Unit Price with VAT:22,20540 €