Similar

3VAQ8F | |
|---|---|
DigiKey Part Number | CCM2257-ND |
Manufacturer | |
Manufacturer Product Number | 3VAQ8F |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Three Stage IEC 320-C14, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Wire Leads | |
Inductance | - |


