
3KESS1BFPW | |
|---|---|
DigiKey Part Number | 174-3KESS1BFPW-ND |
Manufacturer | |
Manufacturer Product Number | 3KESS1BFPW |
Description | LINE FILTER 520VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 3 A 520V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 520V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 € | 51,30 € |
| 10 | 41,86600 € | 418,66 € |
| 25 | 38,61080 € | 965,27 € |
| 50 | 36,31600 € | 1.815,80 € |
| 100 | 34,15470 € | 3.415,47 € |
| 250 | 33,83232 € | 8.458,08 € |
| Unit Price without VAT: | 51,30000 € |
|---|---|
| Unit Price with VAT: | 61,04700 € |

