Three Phase (Wye) EMC/EMI Line Filter 3 A 440V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KESS1AFPW

DigiKey Part Number
174-3KESS1AFPW-ND
Manufacturer
Manufacturer Product Number
3KESS1AFPW
Description
LINE FILTER 440VAC 3A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 3 A 440V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
3 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
440V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,12000 €46,12 €
1037,63400 €376,34 €
2534,70840 €867,71 €
5032,64580 €1.632,29 €
10030,70330 €3.070,33 €
25030,06520 €7.516,30 €
Manufacturers Standard Package
Unit Price without VAT:46,12000 €
Unit Price with VAT:54,88280 €

Other Suppliers on DigiKey

45In Stock
Ships from WEC