Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3IHE1

DigiKey Part Number
CCM2187-ND
Manufacturer
Manufacturer Product Number
3IHE1
Description
PWR ENT RCPT IEC320-C18 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
TE Connectivity Corcom Filters
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Series
Current Rating - Filter
3A
Packaging
Bulk
Accomodates a Fuse
No
Part Status
Active
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C18
Termination
Quick Connect - 0.189" (4.8mm)
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 30.20mm x 23.50mm
Current Rating - Appliance Inlet
3A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Marketplace Stock: 2.919 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,32000 €23,32 €
Unit Price without VAT:23,32000 €
Unit Price with VAT:27,75080 €

Other Suppliers on DigiKey

2.917In Stock
Ships from WEC