
3HPSGD1 | |
|---|---|
DigiKey Part Number | 174-3HPSGD1-ND |
Manufacturer | |
Manufacturer Product Number | 3HPSGD1 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 3HPSGD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Switch Features | Switch On-Off | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 31.50mm x 56.60mm | |
Panel Thickness | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cURus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,32000 € | 45,32 € |
| 18 | 36,95778 € | 665,24 € |
| 27 | 35,91556 € | 969,72 € |
| 54 | 34,20278 € | 1.846,95 € |
| 108 | 32,57204 € | 3.517,78 € |
| 252 | 30,68452 € | 7.732,50 € |
| Unit Price without VAT: | 45,32000 € |
|---|---|
| Unit Price with VAT: | 53,93080 € |


