Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage IEC 320-C14, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EQ8

DigiKey Part Number
3EQ8-ND
Manufacturer
Manufacturer Product Number
3EQ8
Description
LINE FILTER 250VAC 3A CHASS MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage IEC 320-C14, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
IEC 320-C14, Wire Leads
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,55000 €60,55 €
1049,41500 €494,15 €
3044,84400 €1.345,32 €
5042,86280 €2.143,14 €
10040,74940 €4.074,94 €
Manufacturers Standard Package
Unit Price without VAT:60,55000 €
Unit Price with VAT:72,05450 €