3EQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 6
Unit Price: 38,77000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 2
Unit Price: 44,80000 €
Datasheet

Similar


Curtis Industries
In Stock: 76
Unit Price: 52,24000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 370
Unit Price: 36,69000 €
Datasheet
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EQ1

DigiKey Part Number
CCM1651-ND
Manufacturer
Manufacturer Product Number
3EQ1
Description
LINE FILTER 250VAC 3A CHASS MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
32.18mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,02000 €58,02 €
1246,59583 €559,15 €
3642,28500 €1.522,26 €
6040,41617 €2.424,97 €
10838,84537 €4.195,30 €
Manufacturers Standard Package
Unit Price without VAT:58,02000 €
Unit Price with VAT:69,04380 €