Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage PC Pins
3EOP

3EOP

DigiKey Part Number
CCM1367-ND
Manufacturer
Manufacturer Product Number
3EOP
Description
LINE FILTER 250VAC 3A TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
3 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Through Hole
Configuration
Single Stage
Termination Style
PC Pins
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,39000 €19,39 €
1015,82300 €158,23 €
2514,59400 €364,85 €
5013,72800 €686,40 €
10012,91270 €1.291,27 €
25011,90760 €2.976,90 €
50011,36198 €5.680,99 €
Manufacturers Standard Package
Unit Price without VAT:19,39000 €
Unit Price with VAT:23,07410 €