3EMC3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Schaffner
In Stock: 0
Unit Price: 26,55000 €
Datasheet
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EMC3

DigiKey Part Number
3EMC3-ND
Manufacturer
Manufacturer Product Number
3EMC3
Description
LINE FILTER 250VAC 3A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
3 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Obsolete
Operating Temperature
-10°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Wire Leads
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN2060-3-07TE Connectivity Schaffner0817-1288-ND26,55000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes