
3EK1 | |
|---|---|
DigiKey Part Number | CCM2013-ND |
Manufacturer | |
Manufacturer Product Number | 3EK1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.76mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,00000 € | 26,00 € |
| 12 | 20,87833 € | 250,54 € |
| 36 | 18,94861 € | 682,15 € |
| 60 | 18,11283 € | 1.086,77 € |
| 108 | 17,19574 € | 1.857,14 € |
| 252 | 15,95345 € | 4.020,27 € |
| 504 | 15,78125 € | 7.953,75 € |
| Unit Price without VAT: | 26,00000 € |
|---|---|
| Unit Price with VAT: | 30,94000 € |

