
3DAFP | |
|---|---|
DigiKey Part Number | CCM2005-ND |
Manufacturer | |
Manufacturer Product Number | 3DAFP |
Description | LINE FILTER 125VDC 3A PANEL MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 3 A 125V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 125V | |
Voltage - Rated AC | - | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL, VDE | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect | |
Inductance | 1.45mH | |
Base Product Number |

