Three Phase (Delta) EMC/EMI Line Filter 36 A 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36FCD10

DigiKey Part Number
6609070-5-ND
Manufacturer
Manufacturer Product Number
36FCD10
Description
LINE FILTER 36A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 36 A 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
36 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
UR
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Base Product Number
Voltage - Rated AC (Phase to Phase)
480 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1345,86000 €345,86 €
Manufacturers Standard Package
Unit Price without VAT:345,86000 €
Unit Price with VAT:411,57340 €