Three Phase (Wye) EMC/EMI Line Filter 30 A 440V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KEPS10ABSWVM

DigiKey Part Number
174-30KEPS10ABSWVM-ND
Manufacturer
Manufacturer Product Number
30KEPS10ABSWVM
Description
LINE FILTER 440VAC 30A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 30 A 440V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50 ~ 60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
440V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1271,98000 €271,98 €
10221,88400 €2.218,84 €
25220,19840 €5.504,96 €
Manufacturers Standard Package
Unit Price without VAT:271,98000 €
Unit Price with VAT:323,65620 €