Parametric Equivalent

3-6609930-2 | |
|---|---|
DigiKey Part Number | 3-6609930-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-6609930-2 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 6A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Voltage Rating - Appliance Inlet 120VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-6609929-5 | TE Connectivity Corcom Filters | 0 | 8-6609929-5-ND | 20,90104 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 20,90104 € | 1.003,25 € |
| Unit Price without VAT: | 20,90104 € |
|---|---|
| Unit Price with VAT: | 24,87224 € |


