Three Phase (Delta) EMC/EMI Line Filter 130 A 50/60Hz Two Stage Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1609091-2

DigiKey Part Number
CCM2125-ND
Manufacturer
Manufacturer Product Number
3-1609091-2
Description
LINE FILTER 130A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 130 A 50/60Hz Two Stage Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
130 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
Inverters, Power Drive Systems
Packaging
Box
Approval Agency
UR, VDE
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Threaded Post (M10)
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Base Product Number
Voltage - Rated AC (Phase to Phase)
480 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.